-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1110, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7506
|
Newark | Vlf3010At-3R3Mr87 |Tdk VLF3010AT-3R3MR87 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1110 | 13 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1110 | 5790 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1110 | 3748 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
VLF3010AT-3R3MR87
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 1 A, Shielded, 870 mA, 2.8mm x 2.6mm x 1mm (Alt: VLF3010AT-3R3MR87) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF3010AT-3R3MR87
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF3010AT-3R3MR87
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1110, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1110 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |