-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1110, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2878 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1860 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 1940 |
|
$0.3754 / $1.0725 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 1488 |
|
$0.4290 / $1.6500 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 1480 |
|
$0.4290 / $1.0725 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 1134 |
|
$0.8575 / $2.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 702 |
|
$0.4290 / $1.0725 | Buy Now |
DISTI #
VLF3010AT-4R7MR70
|
Avnet Abacus | Ind Power Shielded Wirewound 4.7uH 20% 100KHz 700mA T/R (Alt: VLF3010AT-4R7MR70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF3010AT-4R7MR70
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF3010AT-4R7MR70
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1110, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1110 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |