Part Details for VLF4014ST-6R8M1R2 by TDK Corporation
Overview of VLF4014ST-6R8M1R2 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF4014ST-6R8M1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2165 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 1732 |
|
$0.6094 / $2.4375 | Buy Now |
|
Quest Components | 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 464 |
|
$1.2395 / $2.6800 | Buy Now |
|
Quest Components | 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 376 |
|
$1.5540 / $3.3600 | Buy Now |
Part Details for VLF4014ST-6R8M1R2
VLF4014ST-6R8M1R2 CAD Models
VLF4014ST-6R8M1R2 Part Data Attributes:
|
VLF4014ST-6R8M1R2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF4014ST-6R8M1R2
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1514 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |