Part Details for VLF5014AT-6R8MR99 by TDK Corporation
Overview of VLF5014AT-6R8MR99 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF5014AT-6R8MR99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 990mA 190mOhm DCR T/R RoHS: Compliant |
467 In Stock |
|
$0.6300 / $0.8140 | Buy Now |
|
Chip1Cloud | FIXED IND 6.8UH 990MA 190MOHM SM | 2030 |
|
RFQ |
Part Details for VLF5014AT-6R8MR99
VLF5014AT-6R8MR99 CAD Models
VLF5014AT-6R8MR99 Part Data Attributes
|
VLF5014AT-6R8MR99
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF5014AT-6R8MR99
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.99 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |