Part Details for VLH453226-2R2M by Viking Technology
Overview of VLH453226-2R2M by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLH453226-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1040 | Buy Now |
DISTI #
VLH453226-2R2M
|
TME | Inductor: wire, SMD, 2.2uH, 500mA, 300mΩ, ±20%, 4.5x3.2x2.6mm, 1MHz Min Qty: 10 | 0 |
|
$0.1080 / $0.2160 | RFQ |