There are no models available for this part yet.
Overview of VLH453226-3R3M by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for VLH453226-3R3M by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1040 | Buy Now | ||
DISTI #
VLH453226-3R3M
|
TME | Inductor: wire, SMD, 3.3uH, 500mA, 350mΩ, ±20%, 4.5x3.2x2.6mm, 1MHz Min Qty: 10 | 0 |
|
$0.1080 / $0.2160 | RFQ |