Part Details for VLIN3333-02G-E3-08 by Vishay Intertechnologies
Overview of VLIN3333-02G-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VLIN3333-02G-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4662
|
Newark | Esd Diode, 33V, 200W, Sod-323-2 Rohs Compliant: Yes |Vishay VLIN3333-02G-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13860 |
|
$0.1270 / $0.3580 | Buy Now |
DISTI #
VLIN3333-02G-E3-08
|
Avnet Americas | ESD PROTECTION DIODE SOD323 - Tape and Reel (Alt: VLIN3333-02G-E3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 | Buy Now |
DISTI #
78-VLIN333302GE308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 RoHS: Compliant | 32079 |
|
$0.0400 / $0.3400 | Buy Now |
|
Bristol Electronics | 2130 |
|
RFQ | ||
DISTI #
VLIN3333-02G-E3-08
|
TTI | ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
VLIN3333-02G-E3-08
|
EBV Elektronik | ESD Suppressor Single Bi-Directional 30kV 2-Pin SOT-323 T/R (Alt: VLIN3333-02G-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLIN3333-02G-E3-08
VLIN3333-02G-E3-08 CAD Models
VLIN3333-02G-E3-08 Part Data Attributes
|
VLIN3333-02G-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLIN3333-02G-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-10-01 | |
Breakdown Voltage-Max | 40 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 38 V | |
Clamping Voltage-Max | 57 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |