Part Details for VLM-650-01G LPT by Quarton Inc
Overview of VLM-650-01G LPT by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM-650-01G LPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-650-01GLPT-ND
|
DigiKey | LASER DIODE 650NM 1MW 10.5MM DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$22.8462 / $33.4000 | Buy Now |