There are no models available for this part yet.
Overview of VLM-650-30 LPT10 (90O) by Quarton Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLM-650-30 LPT10 (90O) by Quarton Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VLM-650-30LPT10(90O)-ND
|
DigiKey | LASER DIODE 650NM 5MW 10MM DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$72.5382 / $84.6300 | Buy Now |