Part Details for VLM100E-12-T by Energy Recovery Products
Overview of VLM100E-12-T by Energy Recovery Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLM100E-12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-VLM100E-12-T-ND
|
DigiKey | LED DRVR CV AC/DC 12V 8A Min Qty: 15 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$34.8700 | Buy Now |
DISTI #
1800-1136-ND
|
DigiKey | LED DRVR CV AC/DC 12V 8A Min Qty: 15 Lead time: 17 Weeks Container: Box | Limited Supply - Call |
|
$29.9881 | Buy Now |
DISTI #
773-VLM100E-12-T
|
Mouser Electronics | LED Power Supplies 96W 12V 8A CV IP20 Terminal Block RoHS: Compliant | 0 |
|
$23.8000 / $25.9600 | Order Now |
|
Future Electronics | 100 W max, Constant Voltage 12 V Vout RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$19.2300 / $20.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 33 |
|
$26.1500 | RFQ |
DISTI #
PS-VLM100E-12-T
|
Maritex | Power supply, 96W, 12V, 0-8A, 220-240VAC Min Qty: 1 Package Multiple: 1 | 92 |
|
$25.9010 / $29.9000 | Buy Now |
Part Details for VLM100E-12-T
VLM100E-12-T CAD Models
VLM100E-12-T Part Data Attributes
|
VLM100E-12-T
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
VLM100E-12-T
Energy Recovery Products
AC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant |