Part Details for VLM100E-12 by Energy Recovery Products
Overview of VLM100E-12 by Energy Recovery Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLM100E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-VLM100E-12-ND
|
DigiKey | 220 TO 240 VAC, 90% EFF., RECTAN Min Qty: 100 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$25.9610 | Buy Now |
DISTI #
773-VLM100E-12
|
Mouser Electronics | LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 12 V Vout, Flying Leads RoHS: Compliant | 0 |
|
$23.8000 / $25.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$19.8400 | Buy Now |
DISTI #
PS-VLM100E-12
|
Maritex | Power supply, 96W, 12V, 0-8A, 220-240VAC Min Qty: 1 Package Multiple: 1 | 12 |
|
$29.9000 | Buy Now |
Part Details for VLM100E-12
VLM100E-12 CAD Models
VLM100E-12 Part Data Attributes
|
VLM100E-12
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
VLM100E-12
Energy Recovery Products
AC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Energy Recovery Products |