-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4241, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1203
|
Newark | 10.5Mm X 10.8Mm X 5.6Mm, -40 To +125 Degc, 12A, 0.56 H, 2.5M/Tape And Reel |Tdk VLM10555T-R56M120-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLM10555T-R56M120-3CT-ND
|
DigiKey | FIXED IND 560NH 12A 2.5 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
382 In Stock |
|
$1.7809 / $3.6800 | Buy Now |
DISTI #
VLM10555T-R56M120-
|
Avnet Americas | Ind Power Shielded Wirewound 560nH 20% 100KHz 12A T/R - Tape and Reel (Alt: VLM10555T-R56M120-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3575 | Buy Now |
DISTI #
810-VL10555TR56M1203
|
Mouser Electronics | Power Inductors - SMD 560uH 2.1mOhms 34A RoHS: Compliant | 0 |
|
$1.8100 / $3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Quest Components | 349 |
|
$2.4124 / $3.9120 | Buy Now | |
DISTI #
VLM10555T-R56M120-
|
Avnet Americas | Ind Power Shielded Wirewound 560nH 20% 100KHz 12A T/R - Tape and Reel (Alt: VLM10555T-R56M120-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3575 | Buy Now |
|
Chip1Cloud | FIXED IND 560NH 12A 2.5 MOHM SMD | 2550 |
|
RFQ | |
|
Sense Electronic Company Limited | SMD | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLM10555T-R56M120-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLM10555T-R56M120-3
TDK Corporation
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4241, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 4241 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4241 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |