-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMU1610-365-135 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2627815
|
Farnell | LED, ULTRA VIOLET, 367NM, 0606 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2264 |
|
$1.0158 / $2.0464 | Buy Now |
DISTI #
2627815RL
|
Farnell | LED, ULTRA VIOLET, 367NM, 0606 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2264 |
|
$1.0158 / $1.1038 | Buy Now |
DISTI #
VLMU1610-365-135
|
Avnet Americas | SMD-LED UVA LOW POWER 365NM 135?QFN-E4 - Tape and Reel (Alt: VLMU1610-365-135) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8736 / $0.9261 | Buy Now |
DISTI #
VLMU1610-365-135
|
EBV Elektronik | SMDLED UVA LOW POWER 365NM 135QFNE4 (Alt: VLMU1610-365-135) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 4500 |
|
Buy Now | |
|
LCSC | 60mA 3.5V 367nm 0606 Ultraviolet LEDs (UVLED) ROHS | 35 |
|
$1.3219 / $1.4045 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$1.5900 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMU1610-365-135
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMU1610-365-135
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | MIL-STD-883 | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.38 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 367 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Pitch | 0.87 mm | |
Viewing Angle | 135 deg |