Part Details for VLP6045LT680M by TDK Corporation
Overview of VLP6045LT680M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLP6045LT680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLP6045LT-680M
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 1 A, Shielded, 1.1 A, 6mm x 6mm x 4.5mm (Alt: VLP6045LT-680M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |