Part Details for VLQ69273W21G-518A by TE Connectivity
Overview of VLQ69273W21G-518A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VLQ69273W21G-518A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLQ69273W21G-518A-ND
|
DigiKey | RF ANT 829MZ/2.2GHZ DOME SMA 17' Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.6824 / $233.4800 | Buy Now |
DISTI #
814-VLQ69273W21G-518
|
Mouser Electronics | Antennas 4-Port 4G-WIFI-GPS RoHS: Compliant | 0 |
|
$190.3000 / $227.2500 | Order Now |
DISTI #
AMPVLQ69273W21G-518A
|
Heilind Electronics | 4-PORT 4G-WIFI-GPS WHITE | Americas - 0 in Stock |
|
$167.5831 / $250.4539 | Buy Now |
DISTI #
AMPVLQ69273W21G-518A
|
Interstate Connecting Components | 4-PORT 4G-WIFI-GPS WHITE | 0 |
|
$167.5831 / $250.4539 | Buy Now |
Part Details for VLQ69273W21G-518A
VLQ69273W21G-518A CAD Models
VLQ69273W21G-518A Part Data Attributes
|
VLQ69273W21G-518A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VLQ69273W21G-518A
TE Connectivity
Base Station/Broadcast Transmission Antenna, 6dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |