Part Details for VLR-03V by JST Manufacturing
Results Overview of VLR-03V by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLR-03V Information
VLR-03V by JST Manufacturing is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VLR-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9320
|
Newark | Connector Housing, R, 3Way, Product Range:Vl Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:6.2Mm, For Use With:Svm Series Pin Contacts, Svhc:No Svhc (17-Dec-2015), Approval Category:Csa, Ul Recognised, Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VLR-03V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JSTVLR-03V
|
Heilind Electronics | VL CONNECTOR HOUSING | Americas - 382 in Stock |
|
$0.2538 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 17 |
|
$1.3162 / $1.7550 | Buy Now |
DISTI #
VLR-03V
|
TME | Connector: wire-wire, plug, male, PIN: 3, w/o contacts, for cable Min Qty: 1 | 12110 |
|
$0.1970 / $0.4190 | Buy Now |
DISTI #
JSTVLR-03V
|
Interstate Connecting Components | VL CONNECTOR HOUSING | 127 |
|
$0.2538 | Buy Now |
DISTI #
C1S404000029636
|
Chip One Stop | Conn Housing RCP 3 POS Crimp ST Bag pbFree: Yes Container: Bulk | 1346 |
|
$0.1910 / $0.2880 | Buy Now |
|
LCSC | -25+90 6.2mm 1x3P VL 3 1 Without a buckle P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 65 |
|
$0.1172 / $0.2563 | Buy Now |
Part Details for VLR-03V
VLR-03V CAD Models
VLR-03V Part Data Attributes
|
VLR-03V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLR-03V
JST Manufacturing
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VLR-03V
This table gives cross-reference parts and alternative options found for VLR-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLR-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03-09-1172 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | VLR-03V vs 03-09-1172 |
0463965201 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | VLR-03V vs 0463965201 |