Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
DFE32CAH3R3MR0L |
Murata Manufacturing Co Ltd |
Fixed IND 3.3uH 3300mA POWRTRN |
|
AV-THLIN2BNCM-025 |
Amphenol Cables on Demand |
Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
|
CN-DSUB50PIN0-000 |
Amphenol Cables on Demand |
Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
FIXED IND 3.3UH 860MA 348MOHM SM
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
1578 In Stock
|
-
1
$0.4300
-
10
$0.3670
-
25
$0.3360
-
50
$0.3056
-
100
$0.2719
-
250
$0.2566
-
500
$0.2200
-
1,000
$0.1955
-
2,000
$0.1994
-
4,000
$0.1932
-
6,000
$0.1870
-
10,000
$0.1807
-
50,000
$0.1658
|
$0.1658 / $0.4300
|
Buy Now
|
|
DISTI #
VLS2010ET-3R3M-CA
|
Avnet Americas
|
VLS2010ET-3R3M-CA - Tape and Reel (Alt: VLS2010ET-3R3M-CA)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.1476
|
Buy Now
|
|
DISTI #
810-VLS2010ET3R3M-CA
|
Mouser Electronics
|
Power Inductors - SMD 3.3uH 348mohms 930mA PWR Wound Automotiv
RoHS:
Compliant
|
1826
|
-
1
$0.4300
-
10
$0.3060
-
100
$0.2200
-
1,000
$0.1960
-
2,000
$0.1870
-
10,000
$0.1800
-
24,000
$0.1770
|
$0.1770 / $0.4300
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks
Container:
Reel
|
0Reel
|
|
$0.1614
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
TDK Corporation
General Purpose Inductor,
VS
-