-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4932
|
Newark | Inductor, 0.24Uh, 3.62A, 20%, Shielded, Inductance:240Nh, Rms Current (Irms):3.62A, Inductor Construction:Shielded, Saturation Current (Isat):4.35A, Product Range:Vls-Cx Series, Power Inductor Case:2Mm X 1.6Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS201610CX-R24M-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1830 / $0.3430 | Buy Now |
DISTI #
62AC9372
|
Newark | 2Mm X 1.6Mm, -40 To +105 Degc, 3.08A, 0.24 H, 40M/Tape And Reel |Tdk VLS201610CX-R24M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172955-1-ND
|
DigiKey | FIXED IND 240NH 3.08A 40MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3334 In Stock |
|
$0.1242 / $0.3500 | Buy Now |
DISTI #
VLS201610CX-R24M-1
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 3.62 A, Shielded, 4.35 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: VLS201610CX-R24M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1561 | Buy Now |
DISTI #
810-VLS201610CXR24M1
|
Mouser Electronics | Power Inductors - SMD 2mm x 1.6mm, -40 to +105 degC, 3.08A, 0.24?H, 40mO RoHS: Compliant | 9487 |
|
$0.1230 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1148 | Buy Now |
DISTI #
VLS201610CX-R24M-1
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 3.62 A, Shielded, 4.35 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: VLS201610CX-R24M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1561 | Buy Now |
DISTI #
VLS201610CX-R24M-1
|
Avnet Abacus | Power Inductor (SMD), 240 nH, � 20%, 3.62 A, Shielded, 4.35 A, 2mm x 1.6mm x 1mm (Alt: VLS201610CX-R24M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2766764RL
|
element14 Asia-Pacific | INDUCTOR, 0.24UH, 3.62A, 20%, SHIELDED RoHS: Compliant Min Qty: 50 Container: Reel | 5 |
|
$0.1504 / $0.2544 | Buy Now |
DISTI #
2766764
|
element14 Asia-Pacific | INDUCTOR, 0.24UH, 3.62A, 20%, SHIELDED RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5 |
|
$0.1504 / $0.3694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201610CX-R24M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201610CX-R24M-1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.08 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |