-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06601266
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1919 Container: Cut Strips | Americas - 481 |
|
$0.1106 / $0.3211 | Buy Now |
|
Future Electronics | FIXED IND 2.2UH 1.5A 140 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
33129269
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1919 | Americas - 481 |
|
$0.1106 / $0.1759 | Buy Now |
DISTI #
VLS201612CX-2R2M
|
Avnet Abacus | . (Alt: VLS201612CX-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201612CX-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201612CX-2R2M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |