-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173024-1-ND
|
DigiKey | FIXED IND 10UH 1A 540 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3153 In Stock |
|
$0.1110 / $0.3200 | Buy Now |
DISTI #
VLS252012HBX-100M-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 1.3 A - Tape and Reel (Alt: VLS252012HBX-100M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1396 | Buy Now |
DISTI #
810-VLS25212HBX100M1
|
Mouser Electronics | Power Inductors - SMD 10uH 1.3A 540mOhms Power Circuits RoHS: Compliant | 679 |
|
$0.1110 / $0.3100 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.54Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1180 / $0.1270 | Buy Now |
DISTI #
VLS252012HBX-100M-1
|
TTI | Power Inductors - SMD 10uH 1.3A 540mOhms Power Circuits pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
VLS252012HBX-100M-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 1.3 A - Tape and Reel (Alt: VLS252012HBX-100M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1396 | Buy Now |
DISTI #
VLS252012HBX-100M
|
TME | Inductor: wire, SMD, 10uH, 1.3A, 540mΩ, ±20%, 2.5x2x1.2mm, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1130 | RFQ |
DISTI #
VLS252012HBX-100M-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 1.3 A - Tape and Reel (Alt: VLS252012HBX-100M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1396 | Buy Now |
DISTI #
IND20135
|
Rutronik | VLS252012HBX 10uH 1,0A 20% RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1202 / $0.1387 | Buy Now |
DISTI #
VLS252012HBX-100M-1
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1 A, Shielded, 1.3 A (Alt: VLS252012HBX-100M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252012HBX-100M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012HBX-100M-1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |