-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y7914
|
Newark | Surface Mount Power Inductor, Vls-Hbx-1 Series, 1 H, 20%, Shielded, 0.056 Ohm, 3.53 A |Tdk VLS252012HBX-1R0M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0165
|
Newark | Inductor, Shld, 1Uh, 3.53A, 20%, Inductance:1Μh, Rms Current (Irms):3.53A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Vls-Hbx-1 Series, Dc Resistance Max:0.056Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk VLS252012HBX-1R0M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-173025-1-ND
|
DigiKey | FIXED IND 1UH 3.4A 56 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10720 In Stock |
|
$0.1197 / $0.3200 | Buy Now |
DISTI #
810-VLS25212HBX1R0M1
|
Mouser Electronics | Power Inductors - SMD 1.0uH 4A 56mOhms Power Circuits RoHS: Compliant | 823 |
|
$0.1110 / $0.3200 | Buy Now |
DISTI #
V36:1790_06601425
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2402 | Americas - 8000 |
|
$0.1108 / $0.1346 | Buy Now |
|
Future Electronics | Fixed Inductors 1.0uH 4A 56mOhms Power Circuits RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
77720546
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 8000 |
|
$0.1346 | Buy Now |
|
Bristol Electronics | 4963 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
VLS252012HBX-1R0M-1
|
TTI | Power Inductors - SMD 1.0uH 4A 56mOhms Power Circuits pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252012HBX-1R0M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012HBX-1R0M-1
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |