-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173032-1-ND
|
DigiKey | FIXED IND 330NH 5.25A 31MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
818 In Stock |
|
$0.1110 / $0.6000 | Buy Now |
DISTI #
VLS252012HBX-R33M-
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 4.75 A, Shielded, 5.8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: VLS252012HBX-R33M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
810-VLS25212HBXR33M1
|
Mouser Electronics | Power Inductors - SMD 0.33uH 5.8A 31mOhms Power Circuits RoHS: Compliant | 1488 |
|
$0.1100 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
VLS252012HBX-R33M-
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 4.75 A, Shielded, 5.8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: VLS252012HBX-R33M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
VLS252012HBX-R33M-
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 4.75 A, Shielded, 5.8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: VLS252012HBX-R33M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
VLS252012HBX-R33M-1
|
Avnet Abacus | Power Inductor (SMD), 330 nH, � 20%, 4.75 A, Shielded, 5.8 A, 2.5mm x 2mm x 1.2mm (Alt: VLS252012HBX-R33M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252012HBX-R33M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012HBX-R33M-1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |