Part Details for VLS252015T-3R3M1R0 by TDK Corporation
Overview of VLS252015T-3R3M1R0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VLS252015T-3R3M1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3678-1-ND
|
DigiKey | FIXED IND 3.3UH 1A 218 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 20% 1MHz 1A 218mOhm DCR 1008 T/R RoHS: Compliant |
1 In Stock |
|
$0.2320 / $0.3344 | Buy Now |
|
Bristol Electronics | 1974 |
|
RFQ | ||
|
Quest Components | 1579 |
|
$0.8040 / $2.1440 | Buy Now |
Part Details for VLS252015T-3R3M1R0
VLS252015T-3R3M1R0 CAD Models
VLS252015T-3R3M1R0 Part Data Attributes
|
VLS252015T-3R3M1R0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252015T-3R3M1R0
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 0810, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0810 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.218 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |