VLS3012ET-150M-CA
TDK Corporation
Description: General Purpose Inductor,

Overview of VLS3012ET-150M-CA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

Price & Stock for VLS3012ET-150M-CA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X9562
Newark 3Mm X 3Mm, -40 To +105 Degc, 0.55A, 15 H, 516M/Tape And Reel |Tdk VLS3012ET-150M-CA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16704-1-ND
DigiKey FIXED IND 15UH 740MA 516MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5
In Stock
  • 1 $0.4800
  • 10 $0.4080
  • 25 $0.3740
  • 50 $0.3400
  • 100 $0.3025
  • 250 $0.2855
  • 500 $0.2447
  • 1,000 $0.2175
  • 2,000 $0.1650
$0.1650 / $0.4800 Buy Now
DISTI # VLS3012ET-150M-CA
Avnet Americas VLS3012ET-150M-CA - Tape and Reel (Alt: VLS3012ET-150M-CA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1610
$0.1610 Buy Now
DISTI # 810-VLS3012ET150M-CA
Mouser Electronics Power Inductors - SMD 15uH 516mohms 740mA PWR Wound Automotive RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.1760
$0.1760 Buy Now
Bristol Electronics   1726
RFQ
Quest Components   1380
  • 1 $0.6600
  • 153 $0.3300
  • 607 $0.2640
$0.2640 / $0.6600 Buy Now

CAD Models for VLS3012ET-150M-CA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS3012ET-150M-CA by TDK Corporation

VLS3012ET-150M-CA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Core Material
FERRITE
DC Resistance
0.516 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.74 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS3012ET-150M-CA
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS3012ET-150M-CA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS3012ET-150M-CA by TDK Corporation

Select Manufacturer
Which Manufacturer of VLS3012ET-150M-CA would you like to use for your alert(s)?
  • Please alert me when VLS3012ET-150M-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS3012ET-150M-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS3012ET-150M-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS3012ET-150M-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS3012ET-150M-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS3012ET-150M-CA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: