Part Details for VLS3012HBX-220M by TDK Epcos
Overview of VLS3012HBX-220M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS3012HBX-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.09A 22uH 20% 1.09A SMD3x3mm Power Inductors ROHS | 1265 |
|
$0.0839 / $0.1548 | Buy Now |