Part Details for VLS3012T-150MR58 by TDK Corporation
Overview of VLS3012T-150MR58 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VLS3012T-150MR58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3689-1-ND
|
DigiKey | FIXED IND 15UH 580MA 528MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
755 In Stock |
|
$0.3429 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 1MHz 810mA 528mOhm DCR 1212 T/R RoHS: Compliant |
1820 In Stock |
|
$0.2380 / $0.3443 | Buy Now |
|
Bristol Electronics | 924 |
|
RFQ |
Part Details for VLS3012T-150MR58
VLS3012T-150MR58 CAD Models
VLS3012T-150MR58 Part Data Attributes
|
VLS3012T-150MR58
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012T-150MR58
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.528 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.81 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |