Part Details for VLS3012T-220MR49 by TDK Corporation
Overview of VLS3012T-220MR49 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VLS3012T-220MR49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3690-1-ND
|
DigiKey | FIXED IND 22UH 490MA 756MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23 In Stock |
|
$0.5910 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1MHz 490mA 630mOhm DCR 1212 T/R RoHS: Compliant |
243 In Stock |
|
$0.2380 / $0.3443 | Buy Now |
|
Bristol Electronics | 12558 |
|
RFQ | ||
|
Quest Components | 10046 |
|
$0.5909 / $1.9695 | Buy Now |
Part Details for VLS3012T-220MR49
VLS3012T-220MR49 CAD Models
VLS3012T-220MR49 Part Data Attributes
|
VLS3012T-220MR49
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012T-220MR49
TDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.756 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |