Part Details for VLS3015T-150MR58 by TDK Corporation
Overview of VLS3015T-150MR58 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VLS3015T-150MR58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 1MHz 800mA 422mOhm DCR 1212 T/R RoHS: Compliant |
705 In Stock |
|
$0.2440 / $0.3146 | Buy Now |
Part Details for VLS3015T-150MR58
VLS3015T-150MR58 CAD Models
VLS3015T-150MR58 Part Data Attributes
|
VLS3015T-150MR58
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3015T-150MR58
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.422 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for VLS3015T-150MR58
This table gives cross-reference parts and alternative options found for VLS3015T-150MR58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLS3015T-150MR58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQH3015S-150M-LF | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1212, CHIP | Coilmaster Electronics Co Ltd | VLS3015T-150MR58 vs SQH3015S-150M-LF |