Part Details for VLS3P032D1 by Square D by Schneider Electric
Overview of VLS3P032D1 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS3P032D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4916
|
Newark | Body Sw Disconnector, 3P, 32A, 690V, Switch Terminals:Screw Clamp, No. Of Poles:3 Pole, Contact Current Max:32A, Contact Voltage Ac Max:690V, For Use With:Schneider Tesys Vls Series Disconnect Switches, Contact Voltage Dc Max:- Rohs Compliant: Yes |Square D By Schneider Electric VLS3P032D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.1500 / $65.9900 | Buy Now |