-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3690
|
Newark | Inductor, 10Uh, Semishielded, 1.45A Rohs Compliant: Yes |Tdk VLS4012CX-100M-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1520 |
|
$0.3430 / $0.4550 | Buy Now |
DISTI #
39AH9393
|
Newark | 4Mm X 4Mm, -40 To +105 Degc, 0.99A, 10 H, 294M/Tape And Reel Rohs Compliant: Yes |Tdk VLS4012CX-100M-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS4012CX-100M-1CT-ND
|
DigiKey | FIXED IND 10UH 1.3A 294MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1181 In Stock |
|
$0.1335 / $0.3800 | Buy Now |
DISTI #
VLS4012CX-100M-1
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.45 A, Shielded, 1.1 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: VLS4012CX-100M-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1679 | Buy Now |
DISTI #
810-VLS4012CX-100M-1
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 0.294ohm 0.99A RoHS: Compliant | 2658 |
|
$0.1500 / $0.4300 | Buy Now |
DISTI #
V72:2272_23783160
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.3A 0.294Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 24 |
|
$0.1222 / $0.2089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1235 | Buy Now |
DISTI #
VLS4012CX-100M-1
|
TTI | Power Inductors - SMD 10uH 20% 0.294ohm 0.99A pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
VLS4012CX-100M-1
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.45 A, Shielded, 1.1 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: VLS4012CX-100M-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1679 | Buy Now |
DISTI #
VLS4012CX-100M-1
|
TME | Inductor: wire, SMD, 10uH, 1.1A, 294mΩ, ±20%, 4x4x1.2mm, -40÷105°C Min Qty: 1000 | 0 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4012CX-100M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012CX-100M-1
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Wound | |
Core Material | FERRITE | |
DC Resistance | 0.294 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |