-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9589
|
Newark | 4Mm X 4Mm, -40 To +105 Degc, 1.2A, 4.7 H, 118M/Tape And Reel |Tdk VLS4012ET-4R7M-CA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16734-1-ND
|
DigiKey | FIXED IND 4.7UH 1.9A 118MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1626 In Stock |
|
$0.3014 / $0.7500 | Buy Now |
DISTI #
VLS4012ET-4R7M-CA
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A T/R - Tape and Reel (Alt: VLS4012ET-4R7M-CA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3386 / $0.3720 | Buy Now |
DISTI #
810-VLS4012ET4R7M-CA
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H RoHS: Compliant | 1708 |
|
$0.3010 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2790 | Buy Now |
DISTI #
VLS4012ET-4R7M-CA
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A T/R - Tape and Reel (Alt: VLS4012ET-4R7M-CA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3386 / $0.3720 | Buy Now |
DISTI #
SMC-VLS4012ET-4R7M-CA
|
Sensible Micro Corporation | FIXED IND 4.7UH 1.2A 118 MOHM # RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1629 Container: Tape & Reel | 793 |
|
$0.2212 / $0.2627 | RFQ |
|
CHIPMALL.COM LIMITED | FIXED IND 4.7UH 1.9A 118MOHM SMD | 5425 |
|
$0.1403 / $0.5489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4012ET-4R7M-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012ET-4R7M-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |