-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4265
|
Newark | Power Inductor, 2.2Uh, Shielded, 4.22A Rohs Compliant: Yes |Tdk VLS4012HBX-2R2M-N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.4320 / $0.6590 | Buy Now |
DISTI #
68AK0120
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VLS4012HBX-2R2M-N RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
445-VLS4012HBX-2R2M-NCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, WO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2210 / $0.6400 | Buy Now |
DISTI #
VLS4012HBX-2R2M-N
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2H 20% 1MHz Metal Composite 3.35A 1616 Emboss T/R - Tape and Reel (Alt: VLS4012HBX-2R2M-N) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3206 | Buy Now |
DISTI #
810-VLS4012HBX2R2M-N
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 0.094ohm 3.8A RoHS: Compliant | 1859 |
|
$0.2210 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2360 | Buy Now |
DISTI #
VLS4012HBX-2R2M-N
|
Avnet Abacus | Inductor Power Shielded Wirewound 2.2�H 20% 1MHz Metal Composite 3.35A 1616 Emboss T/R (Alt: VLS4012HBX-2R2M-N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4012HBX-2R2M-N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012HBX-2R2M-N
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.094 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |