VLS4012HBX-4R7M-N
TDK Corporation
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP

Overview of VLS4012HBX-4R7M-N by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for VLS4012HBX-4R7M-N by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK4268
Newark Power Inductor, 4.7Uh, Shielded, 3.33A Rohs Compliant: Yes |Tdk VLS4012HBX-4R7M-N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6590
  • 10 $0.5670
  • 25 $0.5220
  • 50 $0.4770
  • 100 $0.4320
$0.4320 / $0.6590 Buy Now
DISTI # 68AK0123
Newark -/Tape And Reel Rohs Compliant: Yes |Tdk VLS4012HBX-4R7M-N RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3120
  • 5,000 $0.3040
  • 10,000 $0.2820
  • 20,000 $0.2620
  • 30,000 $0.2440
  • 50,000 $0.2340
$0.2340 / $0.3120 Buy Now
DISTI # 445-VLS4012HBX-4R7M-NCT-ND
DigiKey INDUCTORS FOR POWER CIRCUITS, WO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3585
In Stock
  • 1 $0.6400
  • 10 $0.5460
  • 25 $0.5008
  • 50 $0.4552
  • 100 $0.4052
  • 250 $0.3824
  • 500 $0.3278
  • 1,000 $0.2914
  • 3,000 $0.2823
  • 5,000 $0.2732
  • 10,000 $0.2641
  • 25,000 $0.2550
$0.2550 / $0.6400 Buy Now
DISTI # VLS4012HBX-4R7M-N
Avnet Americas Inductor Power Shielded Wirewound 4.7H 20% 1MHz Metal Composite 2.49A 1616 Emboss T/R - Tape and Reel (Alt: VLS4012HBX-4R7M-N) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3206
$0.3206 Buy Now
DISTI # 810-VLS4012HBX4R7M-N
Mouser Electronics Power Inductors - SMD 4.7uH 20% 0.159ohm 3A RoHS: Compliant 3695
  • 1 $0.6300
  • 10 $0.5360
  • 100 $0.3980
  • 1,000 $0.2790
  • 10,000 $0.2550
  • 25,000 $0.2470
$0.2470 / $0.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.2360
$0.2360 Buy Now
DISTI # VLS4012HBX-4R7M-N
Avnet Abacus Inductor Power Shielded Wirewound 4.7�H 20% 1MHz Metal Composite 2.49A 1616 Emboss T/R (Alt: VLS4012HBX-4R7M-N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VLS4012HBX-4R7M-N by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS4012HBX-4R7M-N by TDK Corporation

VLS4012HBX-4R7M-N
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1616
Construction
Rectangular
Core Material
Metal
DC Resistance
0.159 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER CIRCUIT
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
2.49 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS4012HBX-4R7M-N
    TDK Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS4012HBX-4R7M-N by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS4012HBX-4R7M-N by TDK Corporation

Select Manufacturer
Which Manufacturer of VLS4012HBX-4R7M-N would you like to use for your alert(s)?
  • Please alert me when VLS4012HBX-4R7M-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS4012HBX-4R7M-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS4012HBX-4R7M-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS4012HBX-4R7M-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS4012HBX-4R7M-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS4012HBX-4R7M-N by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: