-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2774
|
Newark | Inductor, 6.8Uh, Semishielded, 2.36A Rohs Compliant: Yes |Tdk VLS4012HBX-6R8M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1870 |
|
$0.3690 / $0.6740 | Buy Now |
DISTI #
69AH3700
|
Newark | 4.0Mm X 4.0Mm X 1.2Mm, -40 To +105 Deg C, 3.07A, 6.8 H, 208M/Tape And Reel Rohs Compliant: Yes |Tdk VLS4012HBX-6R8M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS4012HBX-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 2.36A 208MOHM SM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3362 In Stock |
|
$0.2627 / $0.6600 | Buy Now |
DISTI #
VLS4012HBX-6R8M
|
Avnet Americas | Inductor 6.8uH 20% 2.12A 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS4012HBX-6R8M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.2509 / $0.3024 | Buy Now |
DISTI #
871-VLS4012HBX-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 0.208ohm 2.76A RoHS: Compliant | 7665 |
|
$0.2620 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
DISTI #
61331863
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 2.12A 0.208Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 409 Package Multiple: 1 Date Code: 2209 | Americas - 7910 |
|
$0.2266 / $0.2344 | Buy Now |
DISTI #
VLS4012HBX-6R8M
|
TTI | Power Inductors - SMD 6.8uH 20% 0.208ohm 2.76A pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2420 | Buy Now |
DISTI #
VLS4012HBX-6R8M
|
Avnet Abacus | Inductor 6.8uH 20% 2.12A 2-Pin Surface Mount T/R (Alt: VLS4012HBX-6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001473328
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 7910 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4012HBX-6R8M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012HBX-6R8M
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.208 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 2.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for VLS4012HBX-6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLS4012HBX-6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLS4012HBX-6R8M-N | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP | TDK Corporation | VLS4012HBX-6R8M vs VLS4012HBX-6R8M-N |