Part Details for VLS4012T-1R5N1R5 by TDK Corporation
Overview of VLS4012T-1R5N1R5 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VLS4012T-1R5N1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3705-1-ND
|
DigiKey | FIXED IND 1.5UH 1.5A 72 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$0.4719 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 30% 1MHz 1.5A 72mOhm DCR 1515 T/R RoHS: Compliant |
2000 In Stock |
|
$0.2560 / $0.3360 | Buy Now |
Part Details for VLS4012T-1R5N1R5
VLS4012T-1R5N1R5 CAD Models
VLS4012T-1R5N1R5 Part Data Attributes
|
VLS4012T-1R5N1R5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012T-1R5N1R5
TDK Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |