Part Details for VLS5030EX-330M-D by TDK Corporation
Overview of VLS5030EX-330M-D by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS5030EX-330M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1389
|
Newark | Power Inductor, 33Uh, Shielded, 1.3A Rohs Compliant: Yes |Tdk VLS5030EX-330M-D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1320 |
|
$0.4660 / $0.7940 | Buy Now |
DISTI #
68AK0162
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VLS5030EX-330M-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
445-VLS5030EX-330M-DCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1924 In Stock |
|
$0.2987 / $0.7200 | Buy Now |
DISTI #
VLS5030EX-330M-D
|
Avnet Americas | - Tape and Reel (Alt: VLS5030EX-330M-D) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
810-VLS5030EX-330M-D
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 RoHS: Compliant | 1953 |
|
$0.2820 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2670 | Buy Now |
DISTI #
VLS5030EX-330M-D
|
Avnet Americas | - Tape and Reel (Alt: VLS5030EX-330M-D) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
4144809RL
|
element14 Asia-Pacific | POWER INDUCTOR, 33UH, SHIELDED, 1.3A RoHS: Compliant Min Qty: 50 Container: Reel | 1330 |
|
$0.3030 / $0.6408 | Buy Now |
DISTI #
4144809
|
element14 Asia-Pacific | POWER INDUCTOR, 33UH, SHIELDED, 1.3A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1330 |
|
$0.3030 / $0.7538 | Buy Now |
DISTI #
4144809RL
|
Farnell | POWER INDUCTOR, 33UH, SHIELDED, 1.3A RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 1320 |
|
$0.2826 / $0.4521 | Buy Now |
Part Details for VLS5030EX-330M-D
VLS5030EX-330M-D CAD Models
VLS5030EX-330M-D Part Data Attributes:
|
VLS5030EX-330M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS5030EX-330M-D
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |