-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175149-1-ND
|
DigiKey | FIXED IND 1UH 6A 15.6 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3325 In Stock |
|
$0.1999 / $0.5000 | Buy Now |
DISTI #
VLS6045EX-1R0N-CA
|
Avnet Americas | Inductor for Power Circuits Wound Ferrite 1uH 2-Pin SMD T/R - Tape and Reel (Alt: VLS6045EX-1R0N-CA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1691 | Buy Now |
DISTI #
810-VLS6045EX1R0NCA
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H RoHS: Compliant | 1304 |
|
$0.1800 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1848 | Buy Now |
DISTI #
25935423
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 0.0156Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 539 Package Multiple: 1 Date Code: 1749 | Americas - 28634 |
|
$0.1304 | Buy Now |
DISTI #
C1S741001288906
|
Chip1Stop | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 15.6mOhm DCR 2424 Automotive T/R RoHS: Compliant | 28634 |
|
$0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-1R0N-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-1R0N-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |