-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7460
|
Newark | Inductor, 330Uh, Semishielded, 0.47A Rohs Compliant: Yes |Tdk VLS6045EX-331M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1649 |
|
$0.2080 / $0.3430 | Buy Now |
DISTI #
81AC2862
|
Newark | 6Mm X 6Mm, -40 To +105 Degc, 0.47A, 330 H, 1.872/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-331M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180926-1-ND
|
DigiKey | FIXED IND 330UH 470MA 1.44OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6743 In Stock |
|
$0.1658 / $0.4100 | Buy Now |
DISTI #
VLS6045EX-331M
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 470 mA, Shielded, 500 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-331M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 | Buy Now |
DISTI #
810-VLS6045EX-331M
|
Mouser Electronics | Power Inductors - SMD 330uH 20% 1.44ohms 0.5A Wound Ferrite RoHS: Compliant | 12823 |
|
$0.1590 / $0.3800 | Buy Now |
|
Future Electronics | Fixed Inductors 330uH 20% 1.44ohms 0.5A Wound Ferrite RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 1500Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
VLS6045EX-331M
|
TME | Inductor: wire, SMD, 330uH, 0.5A, 1872mΩ, ±20%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 | 0 |
|
$0.1730 | RFQ |
DISTI #
VLS6045EX-331M
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 470 mA, Shielded, 500 mA, 6mm x 6mm x 4.5mm (Alt: VLS6045EX-331M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1973 / $0.2114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-331M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-331M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.44 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |