-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3711
|
Newark | 6Mm X 6.3Mm, -40 To +125 Degc, 4.95A, 3.3 H, 30M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-3R3N-H Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80AH2785
|
Newark | Inductor, 3.3Uh, Semishielded, 4.95A Rohs Compliant: Yes |Tdk VLS6045EX-3R3N-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2980 / $0.4410 | Buy Now |
DISTI #
445-VLS6045EX-3R3N-HCT-ND
|
DigiKey | FIXED IND 3.3UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2021 In Stock |
|
$0.1732 / $0.3400 | Buy Now |
DISTI #
VLS6045EX-3R3N-H
|
Avnet Americas | Inductor 3.3uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS6045EX-3R3N-H) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
810-VLS6045EX-3R3N-H
|
Mouser Electronics | Power Inductors - SMD 3.3uH 30% 0.027ohm 6x6.3x4.5mm AEC-Q200 RoHS: Compliant | 1988 |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
V72:2272_24076870
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1263 |
|
$0.1794 / $0.1977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1848 | Buy Now |
DISTI #
59855570
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2142 | Americas - 1263 |
|
$0.1794 / $0.1916 | Buy Now |
DISTI #
VLS6045EX-3R3N-H
|
Avnet Abacus | Inductor 3.3uH 30% 2-Pin Surface Mount T/R (Alt: VLS6045EX-3R3N-H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-3R3N-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-3R3N-H
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.95 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |