Part Details for VLS6045EX-3R6N by TDK Corporation
Overview of VLS6045EX-3R6N by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS6045EX-3R6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173053-1-ND
|
DigiKey | FIXED IND 3.6UH 4.9A 24 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1027 In Stock |
|
$0.1437 / $0.4100 | Buy Now |
DISTI #
VLS6045EX-3R6N
|
Avnet Americas | VLS6045EX-3R6N - Tape and Reel (Alt: VLS6045EX-3R6N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 / $0.2047 | Buy Now |
DISTI #
810-VLS6045EX-3R6N
|
Mouser Electronics | Power Inductors - SMD 3.6uH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1534 | Buy Now |
Part Details for VLS6045EX-3R6N
VLS6045EX-3R6N CAD Models
VLS6045EX-3R6N Part Data Attributes
|
VLS6045EX-3R6N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-3R6N
TDK Corporation
FIXED IND 3.6UH 4.9A 24 MOHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |