VLS6045EX-471M
Description: General Purpose Inductor,

Overview of VLS6045EX-471M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1609-471MEW Coilcraft Inc General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
XEL6030-471MEB Coilcraft Inc General Purpose Inductor,
LPS5010-471MLC Coilcraft Inc General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT

Price & Stock for VLS6045EX-471M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH7463
Newark Inductor, 470Uh, Semishielded, 0.42A Rohs Compliant: Yes |Tdk VLS6045EX-471M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 790
  • 1 $0.4020
  • 10 $0.2880
  • 25 $0.2620
  • 50 $0.2360
  • 100 $0.2100
$0.2100 / $0.4020 Buy Now
DISTI # 81AC2863
Newark 6Mm X 6Mm, -40 To +105 Degc, 0.4A, 470 H, 2.782/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-471M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-180927-1-ND
DigiKey FIXED IND 470UH 420MA 2.14OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11511
In Stock
  • 1 $0.4100
  • 10 $0.3550
  • 25 $0.3256
  • 50 $0.2962
  • 100 $0.2636
  • 250 $0.2488
  • 500 $0.2132
  • 1,500 $0.1895
  • 3,000 $0.1836
  • 7,500 $0.1777
  • 10,500 $0.1718
  • 37,500 $0.1658
$0.1658 / $0.4100 Buy Now
DISTI # VLS6045EX-471M
Avnet Americas Power Inductor (SMD), 470 uH, ? 20%, 420 mA, Shielded, 400 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-471M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1403
$0.1403 Buy Now
DISTI # 810-VLS6045EX-471M
Mouser Electronics Power Inductors - SMD 470uH 20% 2.14ohms 0.4A Wound Ferrite RoHS: Compliant 37599
  • 1 $0.2900
  • 10 $0.2250
  • 100 $0.1810
  • 1,000 $0.1730
  • 1,500 $0.1570
  • 9,000 $0.1560
  • 24,000 $0.1530
  • 49,500 $0.1510
$0.1510 / $0.2900 Buy Now
Future Electronics Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.42A 2.782Ohm RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 13500
Reel
  • 1,500 $0.1570
  • 3,000 $0.1540
  • 4,500 $0.1520
  • 6,000 $0.1500
  • 7,500 $0.1460
$0.1460 / $0.1570 Buy Now
DISTI # 32137056
Verical Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.42A 2.782Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Americas - 1500
  • 148 $0.2113
  • 200 $0.2100
$0.2100 / $0.2113 Buy Now
DISTI # VLS6045EX-471M
TTI Power Inductors - SMD 470uH 20% 2.14ohms 0.4A Wound Ferrite pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 3000
In Stock
  • 1,500 $0.1560
  • 3,000 $0.1530
  • 4,500 $0.1500
  • 7,500 $0.1470
  • 30,000 $0.1440
$0.1440 / $0.1560 Buy Now
DISTI # VLS6045EX-471M
TME Inductor: wire, SMD, 470uH, 0.4A, 2782mΩ, ±20%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 0
  • 1,500 $0.1800
$0.1800 RFQ
DISTI # VLS6045EX-471M
Avnet Abacus Power Inductor (SMD), 470 uH, � 20%, 420 mA, Shielded, 400 mA, 6mm x 6mm x 4.5mm (Alt: VLS6045EX-471M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001339811
Chip1Stop SMD Inductor RoHS: Compliant Container: Cut Tape 1500
  • 5 $0.1700
  • 50 $0.1690
  • 200 $0.1680
$0.1680 / $0.1700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 10500
  • 1,500 $0.2086
  • 10,500 $0.1947
$0.1947 / $0.2086 Buy Now

CAD Models for VLS6045EX-471M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS6045EX-471M by TDK Corporation

VLS6045EX-471M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2424
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2.14 Ω
Inductance-Nom (L)
470 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.42 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS6045EX-471M
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS6045EX-471M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS6045EX-471M by TDK Corporation

Select Manufacturer
Which Manufacturer of VLS6045EX-471M would you like to use for your alert(s)?
  • Please alert me when VLS6045EX-471M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS6045EX-471M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS6045EX-471M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS6045EX-471M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS6045EX-471M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS6045EX-471M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: