-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7461
|
Newark | Inductor, Aec-Q200, 4.7Uh, Semi-Shld/4.2A Rohs Compliant: Yes |Tdk VLS6045EX-4R7M-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.3210 / $0.4700 | Buy Now |
DISTI #
95AC2437
|
Newark | 6Mm X 6.3Mm, -40 To +125 Degc, 4.2A, 4.7 H, 35M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-4R7M-H Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181444-1-ND
|
DigiKey | FIXED IND 4.7UH 4.2A 35.1MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10405 In Stock |
|
$0.1999 / $0.5000 | Buy Now |
DISTI #
VLS6045EX-4R7M-H
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 4.2 A, Shielded, 5.8 A, 6mm x 6.3mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-4R7M-H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
810-VLS6045EX-4R7M-H
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 0.027ohms 5.8A AEC-Q200 RoHS: Compliant | 3066 |
|
$0.1990 / $0.4600 | Buy Now |
DISTI #
E02:0323_13466143
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2417 | Europe - 6000 |
|
$0.1857 / $0.3750 | Buy Now |
DISTI #
V72:2272_22890445
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 Container: Cut Strips | Americas - 341 |
|
$0.1794 / $0.2697 | Buy Now |
|
Future Electronics | Fixed Inductors 4.7uH 20% 0.027ohms 5.8A AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
DISTI #
80557273
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2417 | Americas - 5983 |
|
$0.1869 / $0.3063 | Buy Now |
DISTI #
31703187
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1903 | Americas - 341 |
|
$0.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-4R7M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-4R7M-H
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |