Part Details for VLSL4036A by Vishay Intertechnologies
Overview of VLSL4036A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLSL4036A
VLSL4036A CAD Models
VLSL4036A Part Data Attributes
|
VLSL4036A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLSL4036A
Vishay Intertechnologies
Single Color LED Array, Cold White, 0.25mm, GREEN PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | COLD WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 36 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 0.25 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |
Alternate Parts for VLSL4036A
This table gives cross-reference parts and alternative options found for VLSL4036A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLSL4036A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLSL4024A | Single Color LED Array, Cold White, 0.25mm, GREEN PACKAGE-2 | Vishay Intertechnologies | VLSL4036A vs VLSL4024A |