There are no models available for this part yet.
Overview of VLT100-4000 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for VLT100-4000 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W RoHS: Compliant | 0 |
|
$119.8200 / $336.8500 | Buy Now | ||
DISTI #
000000000006403309
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$140.3600 / $280.7100 | Buy Now |
CAD Models for VLT100-4000 by EOS POWER INDIA Pvt
Part Data Attributes for VLT100-4000 by EOS POWER INDIA Pvt
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EOS POWER INDIA PVT LTD
|
Package Description
|
MODULE-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
IT ASLO HAS 24V 12 NAD -12V OUTPUT
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
115 V
|
Input Voltage-Nom
|
90 V
|
JESD-30 Code
|
R-XXFM-X16
|
Number of Functions
|
1
|
Number of Outputs
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
NO
|