Part Details for VLT100-4001 by EOS POWER INDIA Pvt
Overview of VLT100-4001 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for VLT100-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/24.5V/12V/-12V 12A/2A/0.8A/0.8A 100W RoHS: Compliant | 0 |
|
$119.8200 / $336.8500 | Buy Now |
DISTI #
000000000006403310
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$140.3600 / $280.7100 | Buy Now |
Part Details for VLT100-4001
VLT100-4001 CAD Models
VLT100-4001 Part Data Attributes
|
VLT100-4001
EOS POWER INDIA Pvt
Buy Now
Datasheet
|
Compare Parts:
VLT100-4001
EOS POWER INDIA Pvt
AC-DC Regulated Power Supply Module, 4 Output, 100W, Hybrid, MODULE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EOS POWER INDIA PVT LTD | |
Package Description | MODULE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ASLO HAS 24V 12 NAD -12V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 115 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXFM-X16 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |