Part Details for VLT69273W2NJ-518A by Laird Connectivity Inc
Overview of VLT69273W2NJ-518A by Laird Connectivity Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLT69273W2NJ-518A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLT69273W2NJ-518A
|
Avnet Americas | Antenna GNSS Vertical Linear 960MHz/2700MHz 2.4dBi/5.1dBi Connector Mount - Bag (Alt: VLT69273W2NJ-518A) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$123.7997 / $148.9793 | Buy Now |
DISTI #
73554947
|
RS | 3.PORT 2x.4G, 1x.GNSS, WHT | Laird Connectivity LLC VLT69273W2NJ-518A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.6900 | RFQ |
|
Onlinecomponents.com | VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS RoHS: Compliant |
20 In Stock |
|
$110.6100 / $152.1300 | Buy Now |
|
Master Electronics | VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS RoHS: Compliant |
20 In Stock |
|
$110.6100 / $152.1300 | Buy Now |