There are no models available for this part yet.
Overview of VLT80-1003 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for VLT80-1003 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 3.4A 80W RoHS: Compliant | 0 |
|
$93.6800 / $256.6000 | Buy Now | ||
DISTI #
000000000006403352
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$113.2000 / $226.4000 | Buy Now |
CAD Models for VLT80-1003 by EOS POWER INDIA Pvt
Part Data Attributes for VLT80-1003 by EOS POWER INDIA Pvt
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EOS POWER INDIA PVT LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC UNREGULATED POWER SUPPLY MODULE
|