Part Details for VLT80-1004 by EOS POWER INDIA Pvt
Overview of VLT80-1004 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLT80-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 1.7A 80W RoHS: Compliant | 0 |
|
$93.6800 / $256.6000 | Buy Now |
DISTI #
000000000006403353
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$113.2000 / $226.4000 | Buy Now |
Part Details for VLT80-1004
VLT80-1004 CAD Models
VLT80-1004 Part Data Attributes
|
VLT80-1004
EOS POWER INDIA Pvt
Buy Now
Datasheet
|
Compare Parts:
VLT80-1004
EOS POWER INDIA Pvt
AC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EOS POWER INDIA PVT LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE |