Part Details for VLT80-1008 by EOS POWER INDIA Pvt
Overview of VLT80-1008 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for VLT80-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.6800 / $256.6000 | Buy Now |
DISTI #
000000000006403354
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$113.2000 / $226.4000 | Buy Now |
Part Details for VLT80-1008
VLT80-1008 CAD Models
VLT80-1008 Part Data Attributes
|
VLT80-1008
EOS POWER INDIA Pvt
Buy Now
Datasheet
|
Compare Parts:
VLT80-1008
EOS POWER INDIA Pvt
AC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EOS POWER INDIA PVT LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE |