There are no models available for this part yet.
Overview of VM0535000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VM0535000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VM0535000000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0386 | Buy Now | |
DISTI #
72330517
|
RS | VM-3.81-5P Black W/O Flange , Black NL66 ,MARK | Amphenol - Anytek VM0535000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ | |
DISTI #
ANYVM0535000000G
|
Heilind Electronics | VM-3.81-5P BLACK WO FLANGE BL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $2.0570 | Buy Now | ||
DISTI #
ANYVM0535000000G
|
Interstate Connecting Components | VM-3.81-5P BLACK WO FLANGE BL | 0 |
|
Buy Now |